- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE02CC48-M
Artesyn / Advanced Energy
AEE02CC48-M
Medical Dual Output DC-DC Converter - 20W - Vin: 36 to 75VDC - Vout: +15VDC@0.67A / -15VDC@0.67A - PCB Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Medical Dual Output DC-DC Converter - 20W - Vin: 36 to 75VDC - Vout: +15VDC@0.67A / -15VDC@0.67A - PCB Through Hole
Search Keywords: AEE02CC48M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE02CC48-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is AEE02CC48-M RoHS compliant?
Yes, AEE02CC48-M is RoHS compliant.
What is the lead time for AEE02CC48-M?
The standard lead time for AEE02CC48-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$68.20
5
$63.72
10
$61.79
30
$58.73
50
$57.32
100
$55.39
250 +
$53.02
Click for Quote
Log in
to unlock special pricing