- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE02CC24-M
AEE02CC24-M
Artesyn / Advanced Energy
Medical Dual Output DC-DC Converter - 20W - Vin: 18 to 36VDC - Vout: +15VDC@0.67A / -15VDC@0.67A - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Medical Dual Output DC-DC Converter - 20W - Vin: 18 to 36VDC - Vout: +15VDC@0.67A / -15VDC@0.67A - PCB Through Hole
Search Keywords: AEE02CC24M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE02CC24-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$73.62
5
$65.69
10
$63.73
30
$58.49
50
$58.35
100
$56.93
250 +
$54.74
Click for Quote
Log in
to unlock special pricing