- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE02C48-M
AEE02C48-M
Artesyn / Advanced Energy
Medical DC-DC Converter Module - 20W - Vin: 36 to 75VDC - Vout: 15VDC @ 1.33A - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Medical DC-DC Converter Module - 20W - Vin: 36 to 75VDC - Vout: 15VDC @ 1.33A - PCB Through Hole
Search Keywords: AEE02C48M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE02C48-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$72.14
5
$64.37
10
$62.45
30
$57.31
50
$57.17
100
$55.79
250 +
$53.64
Click for Quote
Log in
to unlock special pricing