- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE02BB24-M
Artesyn / Advanced Energy
AEE02BB24-M
Medical Dual Output DC-DC Converter - 20W - Vin: 18 to 36VDC - Vout: +12VDC@0.84A / -12VDC@0.84A - PCB Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Medical Dual Output DC-DC Converter - 20W - Vin: 18 to 36VDC - Vout: +12VDC@0.84A / -12VDC@0.84A - PCB Through Hole
Search Keywords: AEE02BB24M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE02BB24-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is AEE02BB24-M RoHS compliant?
Yes, AEE02BB24-M is RoHS compliant.
What is the lead time for AEE02BB24-M?
The standard lead time for AEE02BB24-M is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2
$75.09
5
$67.00
10
$65.00
30
$59.66
50
$59.52
100
$58.07
250 +
$55.83
Click for Quote
Log in
to unlock special pricing