- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE02BB12-M
Artesyn / Advanced Energy
AEE02BB12-M
Medical Dual Output DC-DC Converter - 20W - Vin: 9 to 18VDC - Vout: +12VDC@0.84A / -12VDC@0.84A - PCB Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Medical Dual Output DC-DC Converter - 20W - Vin: 9 to 18VDC - Vout: +12VDC@0.84A / -12VDC@0.84A - PCB Through Hole
Search Keywords: AEE02BB12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE02BB12-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is AEE02BB12-M RoHS compliant?
Yes, AEE02BB12-M is RoHS compliant.
What is the lead time for AEE02BB12-M?
The standard lead time for AEE02BB12-M is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$55.07
5
$51.90
10
$51.11
30
$49.02
50
$48.89
100
$48.39
250 +
$47.52
Click for Quote
Log in
to unlock special pricing