- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE01H48-M
AEE01H48-M
Artesyn / Advanced Energy
Medical DC-DC Converter Module - 15W - Vin: 36 to 75VDC - Vout: 24VDC @ 0.625A - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Medical DC-DC Converter Module - 15W - Vin: 36 to 75VDC - Vout: 24VDC @ 0.625A - PCB Through Hole
Search Keywords: AEE01H48M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE01H48-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$46.58
5
$43.90
10
$43.24
30
$41.46
50
$41.36
100
$40.94
250 +
$40.68
Click for Quote
Log in
to unlock special pricing