- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE01H12-M
AEE01H12-M
Artesyn / Advanced Energy
Medical DC-DC Converter Module - 15W - Vin: 9 to 18VDC - Vout: 24VDC @ 0.625A - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Medical DC-DC Converter Module - 15W - Vin: 9 to 18VDC - Vout: 24VDC @ 0.625A - PCB Through Hole
Search Keywords: AEE01H12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE01H12-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$63.53
5
$56.68
10
$54.99
30
$50.47
50
$50.35
100
$49.12
250 +
$48.48
Click for Quote
Log in
to unlock special pricing