- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE01BB36-LHS
AEE01BB36-LHS
Artesyn / Advanced Energy
Dual Output DC-DC Converter - 40W - Vin: 18 to 75VDC - Vout: +12VDC@1.67A / -12VDC@1.67A - PCB Through Hole - Heatsink
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Dual Output DC-DC Converter - 40W - Vin: 18 to 75VDC - Vout: +12VDC@1.67A / -12VDC@1.67A - PCB Through Hole - Heatsink
Search Keywords: AEE01BB36LHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE01BB36-LHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$93.33
5
$84.00
8
$73.50
10 +
$72.03
Click for Quote
Log in
to unlock special pricing