- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE01BB24-M
AEE01BB24-M
Artesyn / Advanced Energy
Medical Dual Output DC-DC Converter - 15W - Vin: 18 to 36VDC - Vout: +12VDC@0.625A / -12VDC@0.625A - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Medical Dual Output DC-DC Converter - 15W - Vin: 18 to 36VDC - Vout: +12VDC@0.625A / -12VDC@0.625A - PCB Through Hole
Search Keywords: AEE01BB24M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE01BB24-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$63.65
5
$56.80
10
$55.10
30
$50.58
50
$50.45
100
$49.23
250 +
$48.58
Click for Quote
Log in
to unlock special pricing