- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE01B24-M
AEE01B24-M
Artesyn / Advanced Energy
Medical DC-DC Converter Module - 15W - Vin: 18 to 36VDC - Vout: 12VDC @ 1.25A - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Medical DC-DC Converter Module - 15W - Vin: 18 to 36VDC - Vout: 12VDC @ 1.25A - PCB Through Hole
Search Keywords: AEE01B24M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE01B24-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$62.28
5
$55.57
10
$53.91
30
$49.48
50
$49.36
100
$48.16
250 +
$47.53
Click for Quote
Log in
to unlock special pricing