- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ADO300-48S3V3B-6LI
ADO300-48S3V3B-6LI
Artesyn / Advanced Energy
Module DC-DC 1-OUT 3.3V 60A 300W Through Hole 15-Pin Eighth-Brick
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Module DC-DC 1-OUT 3.3V 60A 300W Through Hole 15-Pin Eighth-Brick
Search Keywords: ADO30048S3V3B6LI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ADO300-48S3V3B-6LI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
224
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
56
$235.10
112
$120.08
168
$81.74
224 +
$80.10
Click for Quote
Log in
to unlock special pricing