- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ADH700-48S50-6L
ADH700-48S50-6L
Artesyn / Advanced Energy
DC DC CONVERTER 50V 700W
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
DC DC CONVERTER 50V 700W
Search Keywords: ADH70048S506L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ADH700-48S50-6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
192
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
633
Can Ship immediately
MOQ for out of Stock Qty:
48
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$377.48
10
$376.54
25
$375.59
48
$374.66
96
$191.36
144
$130.25
192 +
$127.65
Click for Quote
Log in
to unlock special pricing