- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AA10B-012L-050S
AA10B-012L-050S
Artesyn / Advanced Energy
Module DC-DC 12VIN 1-OUT 5V 2A 10W 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 1-OUT 5V 2A 10W 6-Pin
Search Keywords: AA10B012L050S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AA10B-012L-050S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 25.4 x 10.16 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$52.38
5
$51.33
10
$50.31
25
$49.30
50
$48.31
100 +
$47.35
Click for Quote
Log in
to unlock special pricing