- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 73-961-0024-G2
Artesyn / Advanced Energy
73-961-0024-G2
UMP 240W 18V-30V (O-S) MODULE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Artesyn / Advanced Energy |
| Part No: | 73-961-0024-G2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |