- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 73-961-0012-G2
73-961-0012-G2
Artesyn / Advanced Energy
UMP 240W 8V-15V (I-N) MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
UMP 240W 8V-15V (I-N) MODULE
Search Keywords: 739610012G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:73-961-0012-G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$136.12
5
$125.96
10
$120.56
20
$115.61
50
$112.53
100 +
$111.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT