- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- 73-959-0001L
Artesyn / Advanced Energy
73-959-0001L
19" 24 kW modular high-power system with 3-phase low-line input (187.5–264 Vac) and air cooling for industrial power distribut ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Artesyn / Advanced Energy |
| Part No: | 73-959-0001L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409540 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |