- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 73-558-0015I
73-558-0015I
Artesyn / Advanced Energy
IMP 1500W 14V - 20V MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IMP 1500W 14V - 20V MODULE
Search Keywords: 735580015I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:73-558-0015I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$738.20
3
$728.10
5 +
$708.68
Click for Quote
Log in
to unlock special pricing