- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- TWRGF15W
TWRGF15W
Arrow Hart / Cooper
Tamper & Weather Resistant Self-test GFCI - 15A - 125V - White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tamper & Weather Resistant Self-test GFCI - 15A - 125V - White
Search Keywords: TWRGF15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:TWRGF15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$47.52
5
$42.40
10
$41.13
30
$39.37
50
$37.75
100
$36.75
250 +
$36.26
Click for Quote
Log in
to unlock special pricing