- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- TRVGF15BK
TRVGF15BK
Arrow Hart / Cooper
Conn Power F 6 POS ST Panel Mount 6 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power F 6 POS ST Panel Mount 6 Terminal 2 Port
Search Keywords: TRVGF15BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:TRVGF15BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:6
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$12.32
30
$12.14
50
$11.96
100
$11.64
250
$11.47
500
$11.29
1,000 +
$11.12
Click for Quote
Log in
to unlock special pricing