- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- TRGF20W
TRGF20W
Arrow Hart / Cooper
Tamper Resistant Self-test GFCI - 20A - 125V - White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tamper Resistant Self-test GFCI - 20A - 125V - White
Search Keywords: TRGF20W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:TRGF20W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$47.59
5
$42.46
10
$41.19
30
$39.43
50
$37.81
100
$36.80
250 +
$36.32
Click for Quote
Log in
to unlock special pricing