- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- TRGF15W
TRGF15W
Arrow Hart / Cooper
Tamper Resistant Self-test GFCI - 15A - 125V - White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tamper Resistant Self-test GFCI - 15A - 125V - White
Search Keywords: TRGF15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:TRGF15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$45.34
5
$40.46
10
$39.25
30
$37.57
50
$36.03
100
$35.07
250 +
$34.61
Click for Quote
Log in
to unlock special pricing