- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SGF15B
SGF15B
Arrow Hart / Cooper
Conn Power RCP 6 POS Screw ST Panel Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 6 POS Screw ST Panel Mount 6 Terminal 1 Port
Search Keywords: SGF15B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:SGF15B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$35.42
5
$33.10
10
$31.06
25
$28.44
50
$26.92
100
$25.88
250 +
$25.24
Click for Quote
Log in
to unlock special pricing