Image is representational - see mfr. specs

Fuse Plug Slow Blow Acting 8A 125V Threaded Socket Plug 29.46 X 31.75mm Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Plug Slow Blow Acting 8A 125V Threaded Socket Plug 29.46 X 31.75mm Box
Search Keywords: S8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arrow Hart / Cooper
  • Part No:
    S8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Plug
  • Fuse Size:
    29.46 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    8 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Threaded Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
2
$60.64
10
$18.27
25
$16.35
50
$14.80
100
$12.46
250
$11.68
500
$10.51
1,000 +
$9.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!