- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- L520C
L520C
Arrow Hart / Cooper
Conn Power F 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: L520C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:L520C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$16.13
30
$14.93
50
$14.89
100
$14.29
250
$13.70
500
$13.33
1,000 +
$13.16
Click for Quote
Log in
to unlock special pricing