Image is representational - see mfr. specs

Conn Power RCP 3Power/1Ground POS Screw ST Panel Mount 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 3Power/1Ground POS Screw ST Panel Mount 4 Terminal 1 Port
Search Keywords: L1430R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arrow Hart / Cooper
  • Part No:
    L1430R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    3Power/1Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    30 A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
8 Weeks can ship 7/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$54.02
5
$50.91
10
$50.14
30
$48.09
50
$47.97
100
$47.48
250 +
$46.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!