- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GF20W
Arrow Hart / Cooper
GF20W
Self-test GFCI - 20A - 125V - White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Self-test GFCI - 20A - 125V - White
Search Keywords: GF20W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | GF20W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is GF20W RoHS compliant?
Yes, GF20W is RoHS compliant.
What is the lead time for GF20W?
The standard lead time for GF20W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$44.71
5
$39.89
10
$38.70
30
$37.04
50
$35.52
100
$34.57
250 +
$34.12
Click for Quote
Log in
to unlock special pricing