- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GF20B
GF20B
Arrow Hart / Cooper
Self-test GFCI - 20A - 125V - Brown
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Self-test GFCI - 20A - 125V - Brown
Search Keywords: GF20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:GF20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$43.09
5
$38.45
10
$38.35
30
$36.22
50
$34.23
100
$34.15
250 +
$32.88
Click for Quote
Log in
to unlock special pricing