- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GF15W
GF15W
Arrow Hart / Cooper
Self-test GFCI - 15A - 125V - White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Self-test GFCI - 15A - 125V - White
Search Keywords: GF15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:GF15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$40.84
5
$36.45
10
$36.36
30
$34.33
50
$32.45
100
$32.37
250 +
$31.17
Click for Quote
Log in
to unlock special pricing