- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dimmers ›
- DF10P-C1
DF10P-C1
Arrow Hart / Cooper
Dimmers Switch Rocker 120V/277VAC 1200W/1660W Single Pole/Three Way
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dimmers Switch Rocker 120V/277VAC 1200W/1660W Single Pole/Three Way
Search Keywords: DF10PC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:DF10P-C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$58.41
5
$55.04
10
$54.21
36
$51.99
72
$51.33
108
$51.20
252 +
$50.40
Click for Quote
Log in
to unlock special pricing