- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CWL620R
Arrow Hart / Cooper
CWL620R
Conn Power RCP 3 POS ST Cable Mount 2 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | CWL620R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | RCP |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 20 A |
| Operating Temperature: | -40 to 105 °C |