Image is representational - see manufacturer specifications

Arrow Hart / Cooper Authorized Distributor

CWL615P

Conn Power PL 3 POS ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power PL 3 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: CWL615P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Arrow Hart / Cooper
Part No: CWL615P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CWL615P RoHS compliant?
Yes, CWL615P is RoHS compliant.
What is the lead time for CWL615P?
The standard lead time for CWL615P is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,578
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$40.87
10
$33.57
25
$32.84
50
$31.80
100
$31.72
250
$31.64
500 +
$31.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!