- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CWL615C
Arrow Hart / Cooper
CWL615C
Conn Power F 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safety Grip™
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power F 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safety Grip™
Search Keywords: CWL615C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:CWL615C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CWL615C RoHS compliant?
Yes, CWL615C is RoHS compliant.
What is the lead time for CWL615C?
The standard lead time for CWL615C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 11/4/26
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$45.62
5
$42.68
10
$40.70
25
$39.50
50
$38.34
100
$36.24
250 +
$35.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT