Image is representational - see manufacturer specifications

Arrow Hart / Cooper Authorized Distributor

CWL220FO

Conn Power RCP 2 POS ST Panel Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Power RCP 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords: CWL220FO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arrow Hart / Cooper
  • Part No:
    CWL220FO
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CWL220FO RoHS compliant?
No, CWL220FO is not RoHS compliant.
What is the lead time for CWL220FO?
The standard lead time for CWL220FO is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
8 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.42
5
$69.62
10
$68.61
20
$66.76
50
$65.91
100 +
$65.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!