Image is representational - see manufacturer specifications

Arrow Hart / Cooper Authorized Distributor

CWL220C

Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: CWL220C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Arrow Hart / Cooper
Part No: CWL220C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CWL220C RoHS compliant?
Yes, CWL220C is RoHS compliant.
What is the lead time for CWL220C?
The standard lead time for CWL220C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Can Ship immediately
On Order:
2,000   can ship 1/4/27
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$130.19
5
$99.81
10
$84.90
25
$82.22
50
$82.02
100
$81.81
250 +
$81.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!