- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- BR15BK
BR15BK
Arrow Hart / Cooper
NEMA 5-15R Duplex Receptacle, Back Side Wire
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NEMA 5-15R Duplex Receptacle, Back Side Wire
Search Keywords: BR15BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:BR15BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:NEMA 5-15R3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:6
-
Termination Method:Screw3705
-
Maximum Voltage Rating:1253694V
-
Maximum Current Rating:15 A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$4.15
50
$3.38
100
$3.37
300
$3.13
500
$2.96
1,000
$2.95
2,500
$2.81
5,000 +
$2.77
Click for Quote
Log in
to unlock special pricing