- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- AH8119W
AH8119W
Arrow Hart / Cooper
Conn Power F 2 POS 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS 1 Port
Search Keywords: AH8119W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:AH8119W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$21.98
30
$21.33
50
$20.71
100
$19.58
250
$19.05
500
$18.80
1,000 +
$18.32
Click for Quote
Log in
to unlock special pricing