Image is representational - see manufacturer specifications

Arrow Hart / Cooper Authorized Distributor

AH8115W

Conn Power M 2 POS 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Power M 2 POS 1 Port
Search Keywords: AH8115W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Arrow Hart / Cooper
Part No: AH8115W
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Power
Gender: M
Number of Contacts: 2
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AH8115W RoHS compliant?
No, AH8115W is not RoHS compliant.
What is the lead time for AH8115W?
The standard lead time for AH8115W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$13.87
30
$12.84
50
$12.80
100
$12.29
250
$11.78
500
$11.47
1,000 +
$11.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!