- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- AH5369Y
AH5369Y
Arrow Hart / Cooper
Conn Power PL 2Power/1Ground POS Solder ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2Power/1Ground POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords: AH5369Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:AH5369Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$27.91
30
$26.29
50
$25.91
100
$24.85
250
$24.19
500
$23.87
1,000 +
$23.26
Click for Quote
Log in
to unlock special pricing