- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- AH5362CRY
AH5362CRY
Arrow Hart / Cooper
Conn Power F 3/3 POS ST Panel Mount 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 3/3 POS ST Panel Mount 6 Terminal 1 Port
Search Keywords: AH5362CRY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:AH5362CRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:3/3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$10.329
5
$9.390
25
$8.920
50
$8.710
100
$8.590
300
$8.360
500
$8.250
1,000 +
$8.200
Click for Quote
Log in
to unlock special pricing