- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 9462N
9462N
Arrow Hart / Cooper
Conn Power M 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port
Search Keywords: 9462N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:9462N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$249.47
5
$184.22
8
$136.73
10 +
$133.99
Click for Quote
Log in
to unlock special pricing