- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8410B
8410B
Arrow Hart / Cooper
A premium, hospital-grade, 2-pole, 3-wire single receptacle rated for 20A at 250V/AC with a NEMA 6-20R configuration.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A premium, hospital-grade, 2-pole, 3-wire single receptacle rated for 20A at 250V/AC with a NEMA 6-20R configuration.
Search Keywords: 8410B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:8410B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$11.715
5
$10.650
25
$10.120
50
$9.890
100
$9.680
250
$9.480
500
$9.360
1,000 +
$9.300
Click for Quote
Log in
to unlock special pricing