- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8310V
8310V
Arrow Hart / Cooper
Conn Power F 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 8310V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:8310V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$13.57
25
$12.30
50
$11.75
100
$11.24
250
$10.78
500
$10.49
1,000 +
$10.36
Click for Quote
Log in
to unlock special pricing