- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7468
7468
Arrow Hart / Cooper
Conn Outlet F ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Outlet F ST 1 Port
Search Keywords: 7468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:7468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlet
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$35.27
25
$27.51
38
$25.34
50 +
$24.83
Click for Quote
Log in
to unlock special pricing