- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7310
Arrow Hart / Cooper
7310
Switch Toggle ON None OFF DPST Round Lever Screw 30A 250VAC 30VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None OFF DPST Round Lever Screw 30A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 7310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:7310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:30@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Frequently Asked Questions
Is 7310 RoHS compliant?
Yes, 7310 is RoHS compliant.
What is the lead time for 7310?
The standard lead time for 7310 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$29.11
5
$28.53
10
$27.96
25
$27.40
50
$26.85
100 +
$26.32
Click for Quote
Log in
to unlock special pricing