- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7101N
7101N
Arrow Hart / Cooper
Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 7101N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:7101N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.