- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 67BK-BU
67BK-BU
Arrow Hart / Cooper
Connector Power - 15A - 125V - 2 Position - 1 Port.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Power - 15A - 125V - 2 Position - 1 Port.
Search Keywords: 67BKBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:67BK-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
125
$6.27
250
$3.86
375
$3.05
500 +
$2.99
Click for Quote
Log in
to unlock special pricing