- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5779C
Arrow Hart / Cooper
5779C
Conn Power PL 2Power/1Ground POS ST 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power PL 2Power/1Ground POS ST 3 Terminal 1 Port
Search Keywords: 5779C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:5779C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5779C RoHS compliant?
Yes, 5779C is RoHS compliant.
What is the lead time for 5779C?
The standard lead time for 5779C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$58.09
5
$51.83
10
$50.28
30
$46.15
50
$46.04
100
$44.92
250 +
$44.33
Click for Quote
Log in
to unlock special pricing