- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5679C
5679C
Arrow Hart / Cooper
Conn Outlets F 3 POS ST Flange Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Outlets F 3 POS ST Flange Mount 3 Terminal 1 Port
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:5679C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Outlets
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$41.07
5
$38.38
10
$36.02
25
$32.97
50
$31.21
100
$30.01
250 +
$29.26
Click for Quote
Log in
to unlock special pricing