- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5466N
5466N
Arrow Hart / Cooper
Conn Power PL 3 POS ST 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 3 POS ST 3 Terminal 1 Port
Search Keywords: 5466N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:5466N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$55.36
5
$55.23
10
$55.09
13
$54.95
25
$35.17
38
$27.48
50 +
$26.93
Click for Quote
Log in
to unlock special pricing