- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5369N
5369N
Arrow Hart / Cooper
Conn Power F 3 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power F 3 POS ST Cable Mount 1 Port
Search Keywords: 5369N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:5369N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$25.77
5
$24.88
10
$24.28
25
$23.92
50
$23.41
100
$22.94
250 +
$22.64
Click for Quote
Log in
to unlock special pricing